EBC12DKMN

Heilind Number:SULEBC12DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKMN

Detailed Description

Introducing the EBC12DKMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The 24-position, 2-row design offers ample connectivity options, while the wire wrap termination method allows for easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The cantilever contact type guarantees secure mating, while the straight orientation and no mounting requirement streamline assembly. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the EBC12DKMN for efficient and durable board-to-board connections in your electronic devices.