EBC12DKMS

Heilind Number:SULEBC12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKMS

Detailed Description

The EBC12DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in various electronic systems. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its 24 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. The cantilever contact type and wire wrap termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating ensures durability and long-lasting performance. Ideal for high-reliability applications, the EBC12DKMS is a top choice for engineers seeking quality board-to-board connectivity solutions.