EBC12DKMT

Heilind Number:SULEBC12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKMT

Detailed Description

Introducing the EBC12DKMT, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The cantilever contact type, gold-plated for optimal conductivity, guarantees secure connections. With 24 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The threaded mount and wire wrap termination method provide easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the EBC12DKMT for reliable and efficient board-to-board connections in your electronic systems.