EBC12DKND

Heilind Number:SULEBC12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKND

Detailed Description

The EBC12DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 24 positions, allowing for versatile connectivity. Its cantilever contact type and straddle orientation provide secure and stable connections. The clearance hole mount type and card extender termination method offer easy installation. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. Measuring 13.97mm in height and 9.4mm in width, the EBC12DKND is compact yet robust. Its matte tin termination plating ensures long-lasting performance. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.