EBC12DKNH

Heilind Number:SULEBC12DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKNH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKNH

Detailed Description

SKU EBC12DKNH presents a robust female connector designed for high-performance board-to-board and card edge applications. Crafted with a meticulous combination of PBT and Phosphor Bronze, this connector ensures durability and reliable conductivity. Featuring two rows with a pitch of 2.54mm, it offers 24 gold-plated cantilever contacts for secure connections. The clearance hole mount type and card extender termination method facilitate easy and efficient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees safe and stable performance even in demanding environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it suitable for space-restricted applications. With matte tin termination plating for enhanced longevity, the EBC12DKNH is a go-to solution for high-reliability connectivity needs.