EBC12DKNN

Heilind Number:SULEBC12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKNN

Detailed Description

Introducing the EBC12DKNN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with its cantilever contact type and gold-plated contacts, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The 2-row, 24-position design with a pitch of 2.54mm allows for efficient PCB routing. Its card extender termination method and matte tin plating make installation easy and durable. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it offers versatility in PCB layout. Trust the EBC12DKNN for high-quality, high-reliability connectivity in your electronic designs.