| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DKNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DKNS |
EBC12DKNS
| Heilind Number: | SULEBC12DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DKNS |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and efficient connectivity with our EBC12DKNS Board To Board PCB Connector. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with a side hole mount type. With a 2.54mm pitch and 24 positions, it ensures precise and high-speed data transmission. The Cantilever contact type with gold plating guarantees excellent conductivity, while the 700 VAC voltage rating makes it suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is designed for optimal performance in demanding environments. Trust in the EBC12DKNS for seamless board-to-board connections in your projects.

