EBC12DKRD

Heilind Number:SULEBC12DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKRD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKRD

Detailed Description

The SKU EBC12DKRD is a female board-to-board PCB connector designed for high-reliability applications. Featuring a clearance hole mount type, it facilitates easy installation on circuit boards. With two rows of 24 cantilever contacts made of durable phosphor bronze and plated with gold, it ensures efficient signal transmission and excellent conductivity. Operating at a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. Its 2.54mm pitch and 0.235-inch tail length allow for precise connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance requirements. The matte tin termination plating enhances durability and resists corrosion. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it saves space on the PCB. This connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.