EBC12DKRH

Heilind Number:SULEBC12DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKRH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKRH

Detailed Description

Introducing the EBC12DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation make it ideal for card extender termination methods. Operating at a voltage of 700 VAC and an amperage of 3A, it offers reliable power transmission. With 24 positions and a tail length of 5.97mm, it provides ample connectivity options. Its clearance hole mount type and matte tin termination plating further enhance its performance. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Perfect for high-reliability applications, the EBC12DKRH is a top choice for engineers seeking quality and efficiency in their designs.