EBC12DKRI

Heilind Number:SULEBC12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKRI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKRI

Detailed Description

Introducing the EBC12DKRI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender, 2 rows, and cantilever contact type with a straddle orientation allow for easy and secure mating. With 24 positions and a termination method of card extender, it offers versatility in connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating guarantees long-term durability. Perfect for high-reliability systems, the EBC12DKRI is a essential component in any electronic assembly project.