EBC12DKRN

Heilind Number:SULEBC12DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKRN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKRN

Detailed Description

Introducing the EBC12DKRN, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it provides secure and efficient power transmission. The cantilever contact type and straddle orientation offer seamless connectivity, while the termination method of Card Extender guarantees easy installation. With 24 positions and a tail length of 5.97mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Certified for quality and performance, the EBC12DKRN is the ideal choice for your connectivity needs.