EBC12DKRS

Heilind Number:SULEBC12DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKRS

Detailed Description

Introducing the EBC12DKRS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it offers superior signal integrity. The 2.54mm pitch and cantilever contact type further enhance its performance. With 24 positions, it accommodates complex connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its longevity. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, the EBC12DKRS is a reliable solution for your connectivity needs.