EBC12DKRT

Heilind Number:SULEBC12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKRT

Detailed Description

The EBC12DKRT is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 24 female connectors with a pitch of 2.54 mm, it offers efficient signal transfer. The cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity. Its threaded mount type and card extender termination method ensure secure and stable connections. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, the EBC12DKRT is a reliable and durable solution for your connectivity needs.