EBC12DKSD

Heilind Number:SULEBC12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKSD

Detailed Description

Introducing the EBC12DKSD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and two rows of 24 positions, this female connector ensures seamless connectivity in electronic applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The cantilever contact type and thru-hole termination method offer secure and efficient assembly, while the clearance hole mount type simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments where performance is critical. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the EBC12DKSD for your connectivity needs, where quality meets durability.