EBC12DKSH

Heilind Number:SULEBC12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKSH

Detailed Description

The EBC12DKSH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 24 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance connectivity. With a compact design measuring just .61 inches in height and 9.4 mm in width, it saves space without compromising performance. Ideal for aerospace, defense, and industrial applications, the EBC12DKSH is a top choice for reliable PCB connections.