EBC12DKSI

Heilind Number:SULEBC12DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKSI

Detailed Description

Introducing the EBC12DKSI, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Crafted with a durable combination of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. Featuring a female gender and two rows for seamless connectivity, it boasts a threaded mount type and through-hole termination method for secure attachment. The contact material, made of Phosphor Bronze with Gold plating, guarantees superior signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility for various applications. The cantilever contact type and straight orientation, along with 24 positions and a tail length of 4.83mm, make it ideal for demanding electronic setups. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for mission-critical systems. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-saving installation on PCBs. With matte tin termination plating and compliance with RoHS standards, it prioritizes both performance and environmental responsibility. The EBC12DKSI is a must-have component for engineers and manufacturers seeking top-tier connectivity solutions.