EBC12DKSN

Heilind Number:SULEBC12DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKSN

Detailed Description

Introducing the EBC12DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. Featuring a female gender with two rows of 24 positions, this connector offers seamless connectivity in compact spaces. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh operating environments with a wide temperature range from -65 to 125°C. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. The EBC12DKSN, with its straight orientation and no mounting requirement, streamlines assembly processes. Its matte tin termination plating further enhances durability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for demanding electronic systems.