EBC12DKUD

Heilind Number:SULEBC12DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKUD

Detailed Description

The EBC12DKUD is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows of contacts, it ensures secure and reliable connectivity. This connector is suitable for clearance hole mounting and offers a termination method through-hole for easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent performance even in harsh environments. The gold contact plating ensures low contact resistance and superior signal transmission. With a pitch of 2.54mm and a cantilever contact type, it provides precise and stable connections. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. With 24 positions and a tail length of 6.35mm, it offers versatile connectivity options. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures corrosion resistance and long-term reliability. Overall, the EBC12DKUD is a top-of-the-line connector that meets the highest standards of quality and performance in the industry.