EBC12DKUH

Heilind Number:SULEBC12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKUH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKUH

Detailed Description

Introducing the EBC12DKUH, a high-performance female PCB connector designed for precise electronic connections. This dual-row connector features 24 positions with a pitch of 2.54mm, ensuring efficient PCB-to-PCB or board-to-board connectivity. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it guarantees reliable signal transmission even in demanding environments. The cantilever contact type and right-angle orientation offer ease of use during assembly. With a 3A, 700VAC rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. The matte tin termination plating enhances durability. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it saves valuable board space. Ideal for high-speed data transfer, power delivery, and more, the EBC12DKUH is a versatile solution for your connectivity needs.