EBC12DKUI

Heilind Number:SULEBC12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKUI

Detailed Description

The EBC12DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a female gender with two rows and a threaded mount type, facilitating secure installation on PCBs. The termination method is through-hole, guaranteeing robust solder connections. Featuring cantilever contact type with gold plating on Phosphor Bronze contacts, it provides excellent conductivity with a maximum current rating of 3A and voltage of 700VAC. With 24 positions arranged on a 2.54mm pitch, this connector allows for high-density interconnectivity. Its right-angle orientation and 0.25-inch tail length make it suitable for space-constrained applications. Operating across a wide temperature range from -65 to 125°C, this connector is highly reliable in extreme conditions. Its matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, military, and industrial applications, the EBC12DKUI is a top choice for high-reliability connectivity needs.