EBC12DKUN

Heilind Number:SULEBC12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKUN

Detailed Description

Introducing the EBC12DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows of 24 positions, boasts a durable construction with PBT and phosphor bronze materials, guaranteeing reliability in operation. Its cantilever contact type with gold plating ensures excellent signal transmission, while the 2.54mm pitch and 700VAC voltage rating accommodate diverse circuit requirements. With a right-angle orientation and thru-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, offers space-saving benefits. The matte tin termination plating enhances durability, making it suitable for long-term use. Perfect for applications in aerospace, defense, and industrial sectors, the EBC12DKUN guarantees optimal performance in every connection.