EBC12DKUS

Heilind Number:SULEBC12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKUS

Detailed Description

The EBC12DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design with 24 positions offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy. Gold-plated contacts and cantilever contact type guarantee low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it meets RoHS compliance. Perfect for aerospace, military, and industrial applications, the EBC12DKUS is a dependable choice for your connectivity needs.