EBC12DKUT

Heilind Number:SULEBC12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKUT

Detailed Description

Introducing SKU EBC12DKUT, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in operation. It offers an amperage rating of 3A and a voltage capacity of 700VAC, making it suitable for power-intensive setups. With a female gender, two rows of contacts, and a threaded mount type, it provides secure and stable connections. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for easy installation. Featuring a cantilever contact type and right-angle orientation, it optimizes space utilization on the PCB. With 24 positions and a pitch of 2.54mm, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it is perfect for rugged environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, ensures versatility in various setups. The termination plating with matte tin offers added protection against corrosion. Ideal for high-reliability applications, the SKU EBC12DKUT connector guarantees top-notch performance.