| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRAH |
EBC12DRAH
| Heilind Number: | SULEBC12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRAH, a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a compact right-angle orientation and dual rows, this connector is perfect for maximizing space on your PCB layout. Featuring durable PBT and Phosphor Bronze construction, it offers superior performance even in demanding environments. The gold-plated contacts ensure low contact resistance and high conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. Each connector has 24 positions, with a pitch of 2.54mm, making it ideal for high-density designs. Trust the EBC12DRAH for secure and efficient board connectivity in your electronic projects.

