EBC12DRAI

Heilind Number:SULEBC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRAI

Detailed Description

Introducing the EBC12DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in industrial environments. Boasting a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Featuring 24 positions in a 2-row configuration with a pitch of 2.54mm, it enables high-density connections. The gold-plated phosphor bronze contacts guarantee low contact resistance and corrosion resistance, while the full bellow design ensures optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating offers durability and solderability. Ideal for use in aerospace, defense, and other mission-critical applications, the EBC12DRAI is a reliable solution for your connectivity needs.