EBC12DRAN

Heilind Number:SULEBC12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRAN

Detailed Description

Introducing the EBC12DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of 24 gold-plated contacts on a 2.54mm pitch, it offers precision and efficiency in signal transmission. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and stability in harsh environments. Its termination method via thru hole and matte tin plating further enhance its performance and longevity. With a compact size of 10.95mm in height and 8.38mm in width, the EBC12DRAN is the perfect solution for your connectivity needs in industries such as aerospace, defense, and telecommunications.