EBC12DRAS

Heilind Number:SULEBC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRAS

Detailed Description

Introducing the EBC12DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 24 positions, with a pitch of 2.54mm (.1 in) for precise connectivity. Crafted with PBT and Phosphor Bronze, and plated with gold, it ensures reliable signal transmission even in harsh environments. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and side hole mount type offer flexibility in installation. With RoHS compliance and a wide operating temperature range of -65 to 125°C, the EBC12DRAS is a durable and dependable choice for your PCB connectivity needs.