EBC12DREH-S13

Heilind Number:SULEBC12DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DREH-S13

Detailed Description

Introducing the EBC12DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, ensuring reliable connectivity. Its clearance hole mount type and card extender termination method offer easy installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity in harsh environments. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type enhances signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. Trust the EBC12DREH-S13 for secure and efficient board-to-board connections in your electronic systems.