EBC12DREH-S93

Heilind Number:SULEBC12DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DREH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC12DREH-S93

Detailed Description

Introducing the EBC12DREH-S93, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring two rows of 24 female contacts with eyelet termination, this connector ensures secure connectivity. With a pitch of 2.54mm and contact plating of gold, it guarantees efficient data transfer at amperages of up to 3A and voltages of 700VAC. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The full bellow contact type and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with industry standards, making it a versatile choice for your connectivity needs. Trust the EBC12DREH-S93 for efficient and dependable performance in your electronic designs.