EBC12DREI-S13

Heilind Number:SULEBC12DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DREI-S13

Detailed Description

Introducing the EBC12DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various electronic systems. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing the efficient termination method of Card Extender and gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and enhanced signal integrity. Its Full Bellow contact type and Straddle orientation further optimize performance. With 24 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. Operating effectively in a wide temperature range from -65 to 125°C, this connector is suitable for rugged industrial and military applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The Matte Tin termination plating ensures durability and long-term reliability. Classified under the hi-rel category, the EBC12DREIS13 is the ideal choice for mission-critical systems where performance and longevity are paramount.