EBC12DREI

Heilind Number:SULEBC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DREI

Detailed Description

Introducing EBC12DREI, a high-performance Board to Board PCB Connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A current rating and a 700VAC voltage rating, it meets the demands of various applications. The 24-position, 2-row layout with Full Bellow contacts offers efficient connectivity. Its straight orientation and threaded mount type with eyelet termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. RoHS compliant and with matte tin termination plating, it adheres to environmental standards. The compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained setups. Ideal for industrial, aerospace, and telecommunications sectors, this connector, with the acronym EBC12DREI, is the perfect solution for your connectivity needs.