EBC12DREN-S13

Heilind Number:SULEBC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DREN-S13

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector, the EBC12DREN-S13. Designed for durability and reliability, this connector features a female gender with two rows for efficient connectivity. Its termination method, Card Extender, ensures secure attachment. Crafted with PBT and Phosphor Bronze materials, it guarantees optimal performance. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while Matte Tin termination plating enhances longevity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it suits various applications. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its Straddle orientation and Full Bellow contact type further enhance functionality. With 24 positions and a tail length of 5.33 mm, it accommodates multiple connections. Compact yet robust, it boasts a connector height of 10.95 mm and a width of 8.38 mm. Whether in industrial settings or consumer electronics, this EBC12DRENS13 connector ensures seamless performance.