EBC12DREN

Heilind Number:SULEBC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DREN
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DREN

Detailed Description

Introducing the EBC12DREN, a lead-free female PCB connector designed for high-performance applications. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated phosphor bronze contacts with eyelet termination, it guarantees secure and durable connections. The full bellow contact type and straight orientation offer easy mating and disconnection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. RoHS compliant and with matte tin termination plating, the EBC12DREN meets international standards for environmental responsibility. Whether for board-to-board or card edge connections, this connector is a reliable choice for your application.