| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRES-S13 |
EBC12DRES-S13
| Heilind Number: | SULEBC12DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DRES-S13 Connector combines durability with high performance, making it an essential component for your electronic projects. With a sleek design, this female connector features PBT & Phosphor Bronze construction and Gold contact plating, ensuring reliable conductivity. Its 2.54mm pitch and 24 positions allow for seamless connectivity in your PCB setups. Operating at temperatures ranging from -65 to 125°C, it guarantees functionality even in extreme conditions. The Full Bellow contact type and Matte Tin termination plating further enhance its efficiency. Ideal for board-to-board and card edge connections, this connector is a must-have for professionals seeking quality components for their projects.

