EBC12DRES

Heilind Number:SULEBC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRES

Detailed Description

The EBC12DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 24 positions each, this connector ensures secure and reliable connections. Featuring a gendered female interface with side hole mounting and eyelet termination, it offers easy installation and maintenance. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its durability and stability. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it complies with industry standards for RoHS and lead-free requirements. The EBC12DRES is ideal for aerospace, military, and industrial applications where reliability is paramount.