EBC12DRMD-S288

Heilind Number:SULEBC12DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMD-S288

Detailed Description

The EBC12DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and dual-row layout, this connector offers 24 female contact positions, each featuring durable Phosphor Bronze construction and gold plating for optimal conductivity. The 2.54mm pitch and 0.1-inch spacing ensure precise alignment, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and straddle orientation provide secure and reliable connectivity, while the matte tin termination plating enhances durability. Ideal for aerospace, defense, and other high-reliability applications, the EBC12DRMD-S288 is a top choice for engineers seeking robust and efficient interconnect solutions.