| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DRMD |
EBC12DRMD
| Heilind Number: | SULEBC12DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRMD, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it can handle high-power applications with ease. The female connector, with two rows of 24 loop bellow contacts, offers secure and stable connections. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industrial settings. Trust the EBC12DRMD for efficient and long-lasting connectivity in your PCB designs.

