EBC12DRMH-S288

Heilind Number:SULEBC12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMH-S288

Detailed Description

Introducing the EBC12DRMH-S288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and 24 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. The matte tin termination plating ensures long-lasting durability. Ideal for hi-rel applications, the EBC12DRMH-S288 is a reliable choice for demanding electronic designs.