EBC12DRMH

Heilind Number:SULEBC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMH

Detailed Description

Introducing the EBC12DRMH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features two rows and 24 positions, ensuring efficient connectivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The contact material is premium phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Tailored for wire wrap termination, this connector is suited for high-speed applications. Operating at a wide temperature range from -65 to 125°C, it ensures reliability in harsh environments. The straight orientation and clearance hole mount type make installation easy and convenient. With a voltage rating of 700 VAC and amperage of 3A, it meets industry standards for performance and safety. The matte tin termination plating provides corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the EBC12DRMH is a top choice for demanding electronic projects.