EBC12DRMN-S288

Heilind Number:SULEBC12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMN-S288

Detailed Description

Introducing the EBC12DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female contacts, this connector offers seamless connectivity in tight spaces. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance even in harsh environments. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in diverse electronic systems. The loop bellow contact type and straddle orientation provide secure and stable connections. With an amperage of 3A and a pitch of 2.54mm, it meets high-speed data transmission requirements. Tailored for professionals in the electronics industry, this connector is a top choice for seamless and efficient PCB connectivity.