EBC12DRMN

Heilind Number:SULEBC12DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMN

Detailed Description

Introducing the EBC12DRMN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures secure and durable connections. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with 24 positions and 2 rows offers ample connectivity options. Its wire wrap termination method and loop bellow contact type guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation hassle-free. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the EBC12DRMN for seamless and high-speed data transfer in aerospace, defense, and industrial systems.