EBC12DRMS

Heilind Number:SULEBC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMS

Detailed Description

Introducing the EBC12DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliability and durability in operation. With a contact rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, side hole mount type, and wire wrap termination method make it easy to install and secure connections. With 2 rows and 24 positions, it provides ample connectivity options. The Phosphor Bronze contacts with gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBC12DRMS is a reliable and efficient solution for your connectivity needs in aerospace, military, and other high-reliability applications.