EBC12DRMT-S288

Heilind Number:SULEBC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMT-S288

Detailed Description

Introducing the EBC12DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with a robust combination of PBT and phosphor bronze, this connector ensures optimal signal transmission with a current rating of 3 A and a voltage capacity of 700 VAC. Featuring a female gender, two rows of 24 loop bellow contacts plated in gold, it guarantees reliable contact and low signal loss. The threaded mount type and card extender termination method offer secure attachment and easy installation. With a pitch of 2.54 mm, it allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, telecommunications, and industrial systems. Measuring at a compact height of .61 inches and a width of .37 inches, it offers space-saving connectivity solutions. Trust in the EBC12DRMTS288 for high-reliability performance in your electronic designs.