EBC12DRMT

Heilind Number:SULEBC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMT

Detailed Description

The EBC12DRMT is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and a threaded mount type is perfect for secure installations. Its Wire Wrap termination method and gold-plated Phosphor Bronze contacts guarantee excellent signal integrity. The 2.54mm pitch and Loop Bellow contact type further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With 24 positions and a tail length of 14.22mm, it provides ample connectivity options. The Matte Tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for PCB connections. Whether for aerospace, military, or industrial applications, the EBC12DRMT is a reliable choice.