| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRMZ |
EBC12DRMZ
| Heilind Number: | SULEBC12DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC12DRMZ PCB connector, meticulously crafted for high-performance board-to-board and card edge connectivity. This female connector boasts two rows of 24 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The side-hole mount type and wire wrap termination method offer ease of installation, while the loop bellow contact type guarantees secure connections. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the quality and durability of the EBC12DRMZ for your connectivity needs.

