EBC12DRSD

Heilind Number:SULEBC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRSD

Detailed Description

Introducing the EBC12DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 24 female contacts, each made of durable phosphor bronze with gold plating for excellent conductivity. Its clearance hole mount type and through-hole termination method ensure secure and reliable installation. Rated for 700VAC and 3A, it is suitable for high-power and high-speed data transmission. The connector's loop bellow contact type and straight orientation provide efficient signal transfer, while its operating temperature range of -65 to 125°C guarantees performance in extreme environments. With a tail length of 4.83mm and a low-profile height of 15.49mm, it offers flexibility in board layout. Certified for quality and reliability, the EBC12DRSD is the ideal choice for aerospace, military, and industrial applications.