EBC12DRSH-S288

Heilind Number:SULEBC12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRSH-S288

Detailed Description

The PBT & Phosphor Bronze PCB connector, SKU EBC12DRSH-S288, offers reliable connectivity with a maximum amperage of 3A and a high voltage rating of 700VAC. Featuring a female gender and two rows of 24 positions each, this connector is suitable for a variety of applications. Its clearance hole mount type and card extender termination method ensure easy installation. The loop bellow contact type with gold plating on phosphor bronze contacts guarantees excellent signal transmission. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, this connector is designed for durability in harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained PCB layouts. The matte tin termination plating adds to its reliability. Designed for high reliability, the EBC12DRSHS288 is a key component in any electronic assembly.