EBC12DRSH

Heilind Number:SULEBC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRSH

Detailed Description

Introducing the EBC12DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 24 positions, this connector ensures secure and efficient connectivity. Its female gender and straight orientation make it easy to integrate into your system. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C. The contact type, Loop Bellow, along with gold plating on phosphor bronze contacts, ensures excellent signal transmission with a voltage rating of 700VAC. RoHS compliant and featuring matte tin termination plating, this connector meets stringent environmental standards. Ideal for applications requiring high-speed data transfer and stability, the EBC12DRSH is the perfect choice for your connectivity needs.