EBC12DRSI-S288

Heilind Number:SULEBC12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRSI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, featuring 24 positions in 2 rows for efficient connectivity on your PCB. With a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. Operating at an impressive 700 VAC and 3A, this connector is suitable for high-power applications. Its loop bellow contact type and straddle orientation further enhance performance. With a tail length of 4.45mm and a compact size of 15.49mm x 9.4mm, it offers versatility without compromising on durability, thanks to its matte tin termination plating. Meeting stringent standards for operating temperature range (-65 - 125 °C), this connector is ideal for demanding environments. Whether for hi-rel or general use, our EBC12DRSIS288 connector guarantees quality and performance.