EBC12DRSI

Heilind Number:SULEBC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRSI

Detailed Description

Designed for high-reliability applications, the EBC12DRSI connector boasts a robust construction of PBT and Phosphor Bronze, ensuring durability and efficient signal transmission. With a female gender and two rows for enhanced connectivity, this threaded mount type connector offers secure and stable integration onto PCBs. Featuring a contact material of Phosphor Bronze with Gold plating and a contact type of Loop Bellow, it guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector with 24 positions and a tail length of 4.83mm is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for various electronic applications. With termination plating in Matte Tin, it ensures secure soldering. The EBC12DRSI is a top choice for Board to Board and Card Edge connections, offering reliable performance where it matters most.